Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER4R7M5ACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3521830RL
Cut Tape3521830
Product RangeIHLD-2525GG-5A Series
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.330 | CNY17.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.330 (CNY19.5829) |
| 10+ | CNY14.290 (CNY16.1477) |
| 25+ | CNY12.470 (CNY14.0911) |
| 50+ | CNY12.130 (CNY13.7069) |
| 100+ | CNY11.780 (CNY13.3114) |
| 250+ | CNY11.030 (CNY12.4639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER4R7M5ACopy
Manufacturer Standard Lead Time23 weeks
Order Code
Re-Reel3521830RL
Cut Tape3521830
Product RangeIHLD-2525GG-5A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.2A
Product RangeIHLD-2525GG-5A Series
Inductor Case / Package-
DC Resistance Max0.0382ohm
Inductance Tolerance± 20%
Product Length7.79mm
Product Width7.26mm
Product Height7.51mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IHLD-2525GG-5A Series
DC Resistance Max
0.0382ohm
Product Length
7.79mm
Product Height
7.51mm
RMS Current (Irms)
5.4A
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.26mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001646
