Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER1R0M5ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3521829RL
Cut Tape3521829
Product RangeIHLD-2525GG-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.880 | CNY20.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.880 (CNY23.5944) |
| 10+ | CNY17.280 (CNY19.5264) |
| 25+ | CNY15.280 (CNY17.2664) |
| 50+ | CNY14.360 (CNY16.2268) |
| 100+ | CNY13.440 (CNY15.1872) |
| 250+ | CNY12.160 (CNY13.7408) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER1R0M5ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3521829RL
Cut Tape3521829
Product RangeIHLD-2525GG-5A Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)12.3A
Product RangeIHLD-2525GG-5A Series
DC Resistance Max7770µohm
Inductance Tolerance± 20%
Product Length7.79mm
Product Width7.26mm
Product Height7.51mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLD-2525GG-5A Series
Inductance Tolerance
± 20%
Product Width
7.26mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
13A
Saturation Current (Isat)
12.3A
DC Resistance Max
7770µohm
Product Length
7.79mm
Product Height
7.51mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001646
