Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER150M5ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3521832RL
Cut Tape3521832
Product RangeIHLD-2525GG-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.320 | CNY20.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.320 (CNY22.9616) |
| 10+ | CNY16.720 (CNY18.8936) |
| 25+ | CNY14.650 (CNY16.5545) |
| 50+ | CNY14.210 (CNY16.0573) |
| 100+ | CNY13.760 (CNY15.5488) |
| 250+ | CNY12.400 (CNY14.012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER150M5ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3521832RL
Cut Tape3521832
Product RangeIHLD-2525GG-5A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.2A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Product RangeIHLD-2525GG-5A Series
DC Resistance Max0.0958ohm
Inductance Tolerance± 20%
Product Length7.79mm
Product Width7.26mm
Product Height7.51mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLD-2525GG-5A Series
Inductance Tolerance
± 20%
Product Width
7.26mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.2A
Saturation Current (Isat)
3A
DC Resistance Max
0.0958ohm
Product Length
7.79mm
Product Height
7.51mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001646
