Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER100M5ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3521831RL
Cut Tape3521831
Product RangeIHLD-2525GG-5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.320 | CNY18.32 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.320 (CNY20.7016) |
| 10+ | CNY15.040 (CNY16.9952) |
| 25+ | CNY13.120 (CNY14.8256) |
| 50+ | CNY12.800 (CNY14.464) |
| 100+ | CNY12.480 (CNY14.1024) |
| 250+ | CNY12.400 (CNY14.012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLD2525GGER100M5ACopy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel3521831RL
Cut Tape3521831
Product RangeIHLD-2525GG-5A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)3.6A
Product RangeIHLD-2525GG-5A Series
Inductor Case / Package-
DC Resistance Max0.06634ohm
Inductance Tolerance± 20%
Product Length7.79mm
Product Width7.26mm
Product Height7.51mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IHLD-2525GG-5A Series
DC Resistance Max
0.06634ohm
Product Length
7.79mm
Product Height
7.51mm
RMS Current (Irms)
4.1A
Saturation Current (Isat)
3.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.26mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001646
