Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHHP0805ZHER2R2M01 Power Inductor (SMD), 2.2 µH, 1.8 A, Shielded, 2.1 A, IHHP-0805ZH-01 Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/4737935-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZHER2R2M01Copy
Manufacturer Standard Lead Time30 weeks
Order Code4737935
Product RangeIHHP-0805ZH-01 Series
Your Part Number
61,900 In Stock
Need more?
61,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.300 (CNY2.599) |
| 50+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.530 (CNY1.7289) |
| 500+ | CNY1.390 (CNY1.5707) |
| 1500+ | CNY1.250 (CNY1.4125) |
| 3000+ | CNY1.140 (CNY1.2882) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY11.50 (CNY13.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZHER2R2M01Copy
Manufacturer Standard Lead Time30 weeks
Order Code4737935
Product RangeIHHP-0805ZH-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Product RangeIHHP-0805ZH-01 Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.110ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHHP-0805ZH-01 Series
DC Resistance Max
0.110ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.1A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
