Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHHP0805ZFER1R0M01 Power Inductor (SMD), 1 µH, 3.5 A, Shielded, 3.8 A, IHHP-0805ZH-01 Series, 0805 [2012 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZFER1R0M01Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3995285RL
Cut Tape3995285
Product RangeIHHP-0805ZH-01 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.940 | CNY9.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.940 (CNY2.1922) |
| 50+ | CNY1.630 (CNY1.8419) |
| 250+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.330 (CNY1.5029) |
| 1500+ | CNY1.240 (CNY1.4012) |
| 3000+ | CNY1.150 (CNY1.2995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZFER1R0M01Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3995285RL
Cut Tape3995285
Product RangeIHHP-0805ZH-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.8A
Product RangeIHHP-0805ZH-01 Series
Inductor Case / Package0805 [2012 Metric]
DC Resistance Max0.045ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHC0
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHHP-0805ZH-01 Series
DC Resistance Max
0.045ohm
Product Length
2mm
Product Height
0.8mm
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.8A
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023
