Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHHP0603ZHER1R0M01 Power Inductor (SMD), 1 µH, 2 A, Shielded, 2.3 A, IHHP-0603ZH-01 Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHHP0603ZHER1R0M01Copy
Manufacturer Standard Lead Time27 weeks
Order Code4733284
Product RangeIHHP-0603ZH-01 Series
Your Part Number
5,845 In Stock
12,000 more incoming. You can reserve stock now
5,845 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.450 (CNY2.7685) |
| 50+ | CNY1.990 (CNY2.2487) |
| 250+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.520 (CNY1.7176) |
| 1500+ | CNY1.300 (CNY1.469) |
| 3000+ | CNY1.210 (CNY1.3673) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.25 (CNY13.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0603ZHER1R0M01Copy
Manufacturer Standard Lead Time27 weeks
Order Code4733284
Product RangeIHHP-0603ZH-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeIHHP-0603ZH-01 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.11ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHHP-0603ZH-01 Series
DC Resistance Max
0.11ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.3A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018
