Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IHHP0603ZFERR47M01 Power Inductor (SMD), 470 nH, 3.3 A, Shielded, 3.4 A, IHHP-0603ZH-01 Series, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/3995283-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIHHP0603ZFERR47M01Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3995284RL
Cut Tape3995284
Product RangeIHHP-0603ZH-01 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.950 | CNY9.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.950 (CNY2.2035) |
| 50+ | CNY1.620 (CNY1.8306) |
| 250+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1500+ | CNY1.270 (CNY1.4351) |
| 3000+ | CNY1.170 (CNY1.3221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0603ZFERR47M01Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3995284RL
Cut Tape3995284
Product RangeIHHP-0603ZH-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3.4A
Product RangeIHHP-0603ZH-01 Series
Inductor Case / Package0603 [1608 Metric]
DC Resistance Max0.043ohm
Inductance Tolerance± 20%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHHP-0603ZH-01 Series
DC Resistance Max
0.043ohm
Product Length
1.6mm
Product Height
0.8mm
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3.4A
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
