Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV4R3M20Copy
Order Code4409962
Product RangeIHDM-1008BC-x0 Series
Your Part Number
120 In Stock
Need more?
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY90.760 (CNY102.5588) |
| 5+ | CNY82.730 (CNY93.4849) |
| 10+ | CNY74.700 (CNY84.411) |
| 25+ | CNY69.450 (CNY78.4785) |
| 50+ | CNY65.710 (CNY74.2523) |
| 120+ | CNY62.350 (CNY70.4555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY90.76 (CNY102.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV4R3M20Copy
Order Code4409962
Product RangeIHDM-1008BC-x0 Series
Technical Datasheet
Product RangeIHDM-1008BC-x0 Series
Inductance4.3µH
Inductor ConstructionUnshielded
RMS Current (Irms)51A
Saturation Current (Isat)110A
DC Resistance Max1150µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
110A
Inductance Tolerance
± 20%
Inductance
4.3µH
RMS Current (Irms)
51A
DC Resistance Max
1150µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
