Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV3R0M20Copy
Order Code4409961
Product RangeIHDM-1008BC-x0 Series
Your Part Number
112 In Stock
Need more?
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.770 (CNY101.4401) |
| 5+ | CNY81.820 (CNY92.4566) |
| 10+ | CNY73.860 (CNY83.4618) |
| 25+ | CNY68.370 (CNY77.2581) |
| 50+ | CNY67.160 (CNY75.8908) |
| 120+ | CNY64.800 (CNY73.224) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.77 (CNY101.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV3R0M20Copy
Order Code4409961
Product RangeIHDM-1008BC-x0 Series
Technical Datasheet
Product RangeIHDM-1008BC-x0 Series
Inductance3µH
Inductor ConstructionUnshielded
RMS Current (Irms)57A
Saturation Current (Isat)131A
DC Resistance Max950µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
131A
Inductance Tolerance
± 20%
Inductance
3µH
RMS Current (Irms)
57A
DC Resistance Max
950µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0538
