Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH4R7K1ACopy
Manufacturer Standard Lead Time155 weeks
Order Code4016110
Product RangeIHDF-1300AE-1A Series
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.700 (CNY85.541) |
| 2+ | CNY72.370 (CNY81.7781) |
| 3+ | CNY69.040 (CNY78.0152) |
| 5+ | CNY65.710 (CNY74.2523) |
| 10+ | CNY62.380 (CNY70.4894) |
| 20+ | CNY61.140 (CNY69.0882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.70 (CNY85.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH4R7K1ACopy
Manufacturer Standard Lead Time155 weeks
Order Code4016110
Product RangeIHDF-1300AE-1A Series
Technical Datasheet
Product RangeIHDF-1300AE-1A Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)59A
Saturation Current (Isat)92A
DC Resistance Max1110µohm
Inductance Tolerance± 10%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
IHDF-1300AE-1A Series
Inductor Construction
Unshielded
Saturation Current (Isat)
92A
Inductance Tolerance
± 10%
Inductance
4.7µH
RMS Current (Irms)
59A
DC Resistance Max
1110µohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066667
