Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH2R2K10Copy
Order Code3471778
Product RangeIHDF-1300AE-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 154 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.700 (CNY73.111) |
| 5+ | CNY58.970 (CNY66.6361) |
| 10+ | CNY53.240 (CNY60.1612) |
| 25+ | CNY52.180 (CNY58.9634) |
| 50+ | CNY51.120 (CNY57.7656) |
| 120+ | CNY50.050 (CNY56.5565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.70 (CNY73.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDF1300AEEH2R2K10Copy
Order Code3471778
Product RangeIHDF-1300AE-10 Series
Technical Datasheet
Product RangeIHDF-1300AE-10 Series
Inductance2.2µH
Inductor ConstructionUnshielded
RMS Current (Irms)59A
Saturation Current (Isat)149A
DC Resistance Max1110µohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDF-1300AE-10 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
149A
Inductance Tolerance
± 10%
Inductance
2.2µH
RMS Current (Irms)
59A
DC Resistance Max
1110µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
