Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIHD3EB820LCopy
Order Code1203139
Product RangeIHD Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHD3EB820LCopy
Order Code1203139
Product RangeIHD Series
Technical Datasheet
Product RangeIHD Series
Inductance82µH
DC Current Rating2A
DC Resistance Max0.066ohm
Inductance Tolerance 15%
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
IHD Series
DC Current Rating
2A
Inductance Tolerance
15%
Inductance
82µH
DC Resistance Max
0.066ohm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
