Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IGBRD1000BJONCT5 SMD Chip Resistor, Wire Bondable, 10 ohm, ± 5%, 4 W, 0808 [2020 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/3252878-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIGBRD1000BJONCT5Copy
Order Code4676973
Product RangeIGBR Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.970 (CNY105.0561) |
| 10+ | CNY81.610 (CNY92.2193) |
| 50+ | CNY67.990 (CNY76.8287) |
| 100+ | CNY61.180 (CNY69.1334) |
| 200+ | CNY56.640 (CNY64.0032) |
| 500+ | CNY53.000 (CNY59.890) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY92.97 (CNY105.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIGBRD1000BJONCT5Copy
Order Code4676973
Product RangeIGBR Series
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating4W
Resistor Case / Package0808 [2020 Metric]
Resistor TechnologyThin Film
Resistor TypeBack Contact, High Power
Product RangeIGBR Series
Temperature Coefficient± 300ppm/°C
Voltage Rating75V
Product Length2mm
Product Width2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
10ohm
Power Rating
4W
Resistor Technology
Thin Film
Product Range
IGBR Series
Voltage Rating
75V
Product Width
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0808 [2020 Metric]
Resistor Type
Back Contact, High Power
Temperature Coefficient
± 300ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
