Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZERR22M01Copy
Manufacturer Standard Lead Time23 weeks
Order Code4572675
Product RangeIFSC2020DZ-01 Series
Your Part Number
1,500 In Stock
Need more?
1,500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.790 (CNY2.0227) |
| 50+ | CNY1.490 (CNY1.6837) |
| 100+ | CNY1.300 (CNY1.469) |
| 250+ | CNY1.210 (CNY1.3673) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1500+ | CNY1.040 (CNY1.1752) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.79 (CNY2.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZERR22M01Copy
Manufacturer Standard Lead Time23 weeks
Order Code4572675
Product RangeIFSC2020DZ-01 Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)7.5A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max8000µohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
8000µohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
7.5A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
