Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER471M01Copy
Manufacturer Standard Lead Time22 weeks
Order Code4572712
Product RangeIFSC2020DZ-01 Series
Your Part Number
2,730 In Stock
Need more?
2,730 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.890 (CNY4.3957) |
| 50+ | CNY2.700 (CNY3.051) |
| 100+ | CNY2.630 (CNY2.9719) |
| 250+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1500+ | CNY1.330 (CNY1.5029) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.89 (CNY4.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DZER471M01Copy
Manufacturer Standard Lead Time22 weeks
Order Code4572712
Product RangeIFSC2020DZ-01 Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)400mA
Inductor ConstructionShielded
Saturation Current (Isat)430mA
Product RangeIFSC2020DZ-01 Series
Inductor Case / Package-
DC Resistance Max3.9ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
IFSC2020DZ-01 Series
DC Resistance Max
3.9ohm
Product Length
5mm
Product Height
4mm
RMS Current (Irms)
400mA
Saturation Current (Isat)
430mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
