Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER181M02Copy
Manufacturer Standard Lead Time36 weeks
Order Code4572716
Product RangeIFSC2020DE-02 Series
Your Part Number
930 In Stock
Need more?
930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.710 (CNY3.0623) |
| 50+ | CNY2.230 (CNY2.5199) |
| 100+ | CNY1.840 (CNY2.0792) |
| 250+ | CNY1.790 (CNY2.0227) |
| 500+ | CNY1.730 (CNY1.9549) |
| 1500+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.71 (CNY3.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC2020DEER181M02Copy
Manufacturer Standard Lead Time36 weeks
Order Code4572716
Product RangeIFSC2020DE-02 Series
Technical Datasheet
Inductance180µH
RMS Current (Irms)780mA
Inductor ConstructionShielded
Saturation Current (Isat)1.12A
Product RangeIFSC2020DE-02 Series
Inductor Case / Package-
DC Resistance Max0.894ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
180µH
Inductor Construction
Shielded
Product Range
IFSC2020DE-02 Series
DC Resistance Max
0.894ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
780mA
Saturation Current (Isat)
1.12A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
