Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER8R2M01Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2352695RL
Cut Tape2352695
Product RangeIFSC-1515AH-01 Series
Your Part Number
382 In Stock
Need more?
382 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 50+ | CNY2.840 (CNY3.2092) |
| 250+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER8R2M01Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel2352695RL
Cut Tape2352695
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeIFSC-1515AH-01 Series
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.132ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000252
