Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER6R8M01Copy
Manufacturer Standard Lead Time16 weeks
Order Code1973687
Product RangeIFSC-1515AH-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.340 (CNY2.6442) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
CNY4,680.00 (CNY5,288.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER6R8M01Copy
Manufacturer Standard Lead Time16 weeks
Order Code1973687
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeIFSC-1515AH-01 Series
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.115ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
3.8mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
