Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER6R8M01Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2352694RL
Cut Tape2352694
Product RangeIFSC-1515AH-01 Series
Your Part Number
3,666 In Stock
Need more?
3,666 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.680 (CNY3.0284) |
| 250+ | CNY2.210 (CNY2.4973) |
| 500+ | CNY2.060 (CNY2.3278) |
| 1000+ | CNY1.760 (CNY1.9888) |
| 2000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER6R8M01Copy
Manufacturer Standard Lead Time42 weeks
Order Code
Re-Reel2352694RL
Cut Tape2352694
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Product RangeIFSC-1515AH-01 Series
Inductor Case / Package-
DC Resistance Max0.115ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.115ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IFSC1515AHER6R8M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279
