Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER150M01Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2352697RL
Cut Tape2352697
Product RangeIFSC-1515AH-01 Series
Your Part Number
1,520 In Stock
4,000 more incoming. You can reserve stock now
1,520 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.640 | CNY18.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.640 (CNY4.1132) |
| 50+ | CNY3.030 (CNY3.4239) |
| 250+ | CNY2.510 (CNY2.8363) |
| 500+ | CNY2.200 (CNY2.486) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.900 (CNY2.147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER150M01Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2352697RL
Cut Tape2352697
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.25A
Inductor ConstructionShielded
Saturation Current (Isat)1A
Product RangeIFSC-1515AH-01 Series
Inductor Case / Package-
DC Resistance Max0.222ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IFSC1515AHER150M01 is a surface mount shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor supports 5MHz frequency and ±20% inductance tolerance.
- Shielded construction
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.222ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
1.25A
Saturation Current (Isat)
1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000168
