Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER100M01Copy
Manufacturer Standard Lead Time9 weeks
Order Code2008447
Product RangeIFSC-1515AH-01 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.450 (CNY3.8985) |
| 10+ | CNY3.010 (CNY3.4013) |
| 25+ | CNY2.880 (CNY3.2544) |
| 50+ | CNY2.760 (CNY3.1188) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.45 (CNY3.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1515AHER100M01Copy
Manufacturer Standard Lead Time9 weeks
Order Code2008447
Product RangeIFSC-1515AH-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeIFSC-1515AH-01 Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IFSC-1515AH-01 Series
DC Resistance Max
0.17ohm
Product Length
3.8mm
Product Height
1.8mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.3A
Inductor Case / Package
-
Inductance Tolerance
20%
Product Width
3.8mm
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Alternatives for IFSC1515AHER100M01
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000157
