Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER220M01Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2352684RL
Cut Tape2352684
Product RangeIFSC-1111AZ-01 Series
Your Part Number
1,748 In Stock
Need more?
1,748 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.740 | CNY23.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.740 (CNY5.3562) |
| 50+ | CNY3.070 (CNY3.4691) |
| 250+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.220 (CNY2.5086) |
| 2000+ | CNY2.030 (CNY2.2939) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER220M01Copy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel2352684RL
Cut Tape2352684
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)500mA
Inductor ConstructionShielded
Saturation Current (Isat)350mA
Product RangeIFSC-1111AZ-01 Series
Inductor Case / Package-
DC Resistance Max0.75ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IFSC-1111AZ-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Up to 5MHz frequency
- Handles high transient current spikes without saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IFSC-1111AZ-01 Series
DC Resistance Max
0.75ohm
Product Length
2.9mm
Product Height
1mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
350mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
