Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER100M01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2352682RL
Cut Tape2352682
Product RangeIFSC-1111AZ-01 Series
Your Part Number
1,330 In Stock
Need more?
1,330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.510 | CNY22.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.510 (CNY5.0963) |
| 50+ | CNY3.550 (CNY4.0115) |
| 250+ | CNY2.720 (CNY3.0736) |
| 500+ | CNY2.660 (CNY3.0058) |
| 1000+ | CNY2.190 (CNY2.4747) |
| 2000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111AZER100M01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2352682RL
Cut Tape2352682
Product RangeIFSC-1111AZ-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)800mA
Inductor ConstructionShielded
Saturation Current (Isat)520mA
Product RangeIFSC-1111AZ-01 Series
Inductor Case / Package-
DC Resistance Max0.34ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IFSC-1111AZ-01 Series
DC Resistance Max
0.34ohm
Product Length
2.9mm
Product Height
1mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
520mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
