Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER4R7M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2352670RL
Cut Tape2352670
Product RangeIFSC-1111AB-01 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.160 (CNY3.5708) |
| 250+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.110 (CNY2.3843) |
| 2000+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER4R7M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2352670RL
Cut Tape2352670
Product RangeIFSC-1111AB-01 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.4A
Inductor ConstructionShielded
Saturation Current (Isat)1.2A
Product RangeIFSC-1111AB-01 Series
Inductor Case / Package-
DC Resistance Max0.156ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
IFSC-1111AB-01 Series
DC Resistance Max
0.156ohm
Product Length
2.9mm
Product Height
1.2mm
RMS Current (Irms)
1.4A
Saturation Current (Isat)
1.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
