Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER2R2M01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2352668RL
Cut Tape2352668
Product RangeIFSC-1111AB-01 Series
Your Part Number
366 In Stock
Need more?
366 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 50+ | CNY2.860 (CNY3.2318) |
| 250+ | CNY2.260 (CNY2.5538) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY2.030 (CNY2.2939) |
| 2000+ | CNY1.990 (CNY2.2487) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER2R2M01Copy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2352668RL
Cut Tape2352668
Product RangeIFSC-1111AB-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeIFSC-1111AB-01 Series
Inductor Case / Package-
DC Resistance Max0.098ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IFSC-1111AB-01 Series
DC Resistance Max
0.098ohm
Product Length
2.9mm
Product Height
1.2mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IFSC1111ABER2R2M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
