Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER100M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2352672RL
Cut Tape2352672
Product RangeIFSC-1111AB-01 Series
Your Part Number
3,079 In Stock
Need more?
3,079 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.500 (CNY2.825) |
| 250+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.210 (CNY2.4973) |
| 1000+ | CNY2.060 (CNY2.3278) |
| 2000+ | CNY1.930 (CNY2.1809) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1111ABER100M01Copy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2352672RL
Cut Tape2352672
Product RangeIFSC-1111AB-01 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)800mA
Product RangeIFSC-1111AB-01 Series
Inductor Case / Package-
DC Resistance Max0.336ohm
Inductance Tolerance± 20%
Product Length2.9mm
Product Width2.9mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The IFSC-1111AB-01 series low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Up to 5MHz frequency
- Handles high transient current spikes without saturation
- Halogen-free
- -55 to 125°C Operating temperature range
Warnings
Part temperature should not exceed 125°C under worst case operating conditions. Circuit design, component placement, PWB trace size, airflow & other cooling provisions affect the part temperature.
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
IFSC-1111AB-01 Series
DC Resistance Max
0.336ohm
Product Length
2.9mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
800mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
