Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC1008ABER6R8M01 Power Inductor (SMD), 6.8 µH, 1 A, Shielded, 1.15 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2352648-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER6R8M01Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2352664RL
Cut Tape2352664
Product RangeIFSC-1008AB-01 Series
Your Part Number
1,910 In Stock
Need more?
1,910 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.160 (CNY3.5708) |
| 250+ | CNY2.550 (CNY2.8815) |
| 500+ | CNY2.370 (CNY2.6781) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2000+ | CNY1.980 (CNY2.2374) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER6R8M01Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2352664RL
Cut Tape2352664
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)1.15A
Product RangeIFSC-1008AB-01 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
DC Resistance Max
0.37ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1A
Saturation Current (Isat)
1.15A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000079
