Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC1008ABER3R3M01 Power Inductor (SMD), 3.3 µH, 1.45 A, Shielded, 1.7 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2352648-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER3R3M01Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2352661RL
Cut Tape2352661
Product RangeIFSC-1008AB-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.750 | CNY18.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY3.100 (CNY3.503) |
| 250+ | CNY2.540 (CNY2.8702) |
| 500+ | CNY2.350 (CNY2.6555) |
| 1000+ | CNY2.070 (CNY2.3391) |
| 2000+ | CNY1.840 (CNY2.0792) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER3R3M01Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel2352661RL
Cut Tape2352661
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)1.45A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Product RangeIFSC-1008AB-01 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.155ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
DC Resistance Max
0.155ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.45A
Saturation Current (Isat)
1.7A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
