Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC1008ABER2R2M01 Power Inductor (SMD), 2.2 µH, 1.85 A, Shielded, 2.15 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2352648-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER2R2M01Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2352660RL
Cut Tape2352660
Product RangeIFSC-1008AB-01 Series
Your Part Number
3,658 In Stock
Need more?
3,658 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.700 (CNY3.051) |
| 250+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.840 (CNY2.0792) |
| 2000+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER2R2M01Copy
Manufacturer Standard Lead Time33 weeks
Order Code
Re-Reel2352660RL
Cut Tape2352660
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.85A
Inductor ConstructionShielded
Saturation Current (Isat)2.15A
Product RangeIFSC-1008AB-01 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.09ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
DC Resistance Max
0.09ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
1.85A
Saturation Current (Isat)
2.15A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for IFSC1008ABER2R2M01
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
