Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC1008ABER1R5M01 Power Inductor (SMD), 1.5 µH, 2.2 A, Shielded, 2.3 A, IFSC-1008AB-01 Series, 1008 [2520 Metric]](https://www.element14.cn/productimages/standard/en_GB/2352648-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R5M01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2352659RL
Cut Tape2352659
Product RangeIFSC-1008AB-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.420 (CNY2.7346) |
| 250+ | CNY2.160 (CNY2.4408) |
| 500+ | CNY2.150 (CNY2.4295) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2000+ | CNY1.740 (CNY1.9662) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R5M01Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2352659RL
Cut Tape2352659
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.3A
Product RangeIFSC-1008AB-01 Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.072ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
DC Resistance Max
0.072ohm
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.3A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
