Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R0M01...Copy
Manufacturer Standard Lead Time9 weeks
Order Code2008429
Product RangeIFSC-1008AB-01 Series
Your Part Number
1,575 In Stock
Need more?
1,575 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.920 (CNY4.4296) |
| 10+ | CNY3.400 (CNY3.842) |
| 25+ | CNY3.260 (CNY3.6838) |
| 50+ | CNY3.110 (CNY3.5143) |
| 100+ | CNY2.970 (CNY3.3561) |
| 250+ | CNY2.910 (CNY3.2883) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY3.92 (CNY4.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC1008ABER1R0M01...Copy
Manufacturer Standard Lead Time9 weeks
Order Code2008429
Product RangeIFSC-1008AB-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.6A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeIFSC-1008AB-01 Series
DC Resistance Max0.043ohm
Inductance Tolerance 20%
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IFSC-1008AB-01 Series
Inductance Tolerance
20%
Product Width
2mm
SVHC
No SVHC (08-Jul-2021)
RMS Current (Irms)
2.6A
Saturation Current (Isat)
2.7A
DC Resistance Max
0.043ohm
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Alternatives for IFSC1008ABER1R0M01...
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
