Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFSC0806AZER2R2M01 Power Inductor (SMD), 2.2 µH, 1.3 A, Shielded, 1.4 A, IFSC-0806AZ-01 Series, 0806 [2016 Metric]](https://www.element14.cn/productimages/standard/en_GB/2352648-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER2R2M01Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2352650RL
Cut Tape2352650
Product RangeIFSC-0806AZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.820 | CNY19.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY3.160 (CNY3.5708) |
| 250+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.400 (CNY2.712) |
| 1500+ | CNY2.110 (CNY2.3843) |
| 3000+ | CNY2.060 (CNY2.3278) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFSC0806AZER2R2M01Copy
Manufacturer Standard Lead Time36 weeks
Order Code
Re-Reel2352650RL
Cut Tape2352650
Product RangeIFSC-0806AZ-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)1.4A
Product RangeIFSC-0806AZ-01 Series
Inductor Case / Package0806 [2016 Metric]
DC Resistance Max0.236ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IFSC-0806AZ-01 Series
DC Resistance Max
0.236ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.4A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for IFSC0806AZER2R2M01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
