Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLR5151HZERR21M01Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3103362RL
Cut Tape3103362
Product RangeIFLR-5151HZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.060 | CNY10.06 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.060 (CNY11.3678) |
| 10+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.570 (CNY8.5541) |
| 100+ | CNY6.830 (CNY7.7179) |
| 200+ | CNY6.200 (CNY7.006) |
| 450+ | CNY5.560 (CNY6.2828) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR5151HZERR21M01Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3103362RL
Cut Tape3103362
Product RangeIFLR-5151HZ-01 Series
Technical Datasheet
Inductance210nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)71A
Product RangeIFLR-5151HZ-01 Series
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width13mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
210nH
Inductor Construction
Shielded
Product Range
IFLR-5151HZ-01 Series
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
50A
Saturation Current (Isat)
71A
DC Resistance Max
350µohm
Product Length
13mm
Product Height
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
