Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLR4027EZERR10M01Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3103351RL
Cut Tape3103351
Product RangeIFLR-4027EZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.570 | CNY6.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.570 (CNY7.4241) |
| 50+ | CNY5.400 (CNY6.102) |
| 100+ | CNY4.450 (CNY5.0285) |
| 250+ | CNY4.230 (CNY4.7799) |
| 500+ | CNY3.990 (CNY4.5087) |
| 1000+ | CNY3.580 (CNY4.0454) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR4027EZERR10M01Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel3103351RL
Cut Tape3103351
Product RangeIFLR-4027EZ-01 Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeIFLR-4027EZ-01 Series
DC Resistance Max420µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width7mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
IFLR-4027EZ-01 Series
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
50A
Saturation Current (Isat)
70A
DC Resistance Max
420µohm
Product Length
10.2mm
Product Height
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
