Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFLR2727EZERR10M01Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3103348RL
Cut Tape3103348
Product RangeIFLR-2727EZ-01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.030 | CNY6.03 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 50+ | CNY4.940 (CNY5.5822) |
| 100+ | CNY4.060 (CNY4.5878) |
| 250+ | CNY3.890 (CNY4.3957) |
| 500+ | CNY3.720 (CNY4.2036) |
| 1000+ | CNY3.210 (CNY3.6273) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLR2727EZERR10M01Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Re-Reel3103348RL
Cut Tape3103348
Product RangeIFLR-2727EZ-01 Series
Technical Datasheet
Inductance105nH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)46A
Product RangeIFLR-2727EZ-01 Series
Inductor Case / Package-
DC Resistance Max350µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
105nH
Inductor Construction
Shielded
Product Range
IFLR-2727EZ-01 Series
DC Resistance Max
350µohm
Product Length
7mm
Product Height
6mm
RMS Current (Irms)
45A
Saturation Current (Isat)
46A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
