Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFLN1812CZER282N Common Mode Choke, 51µH, 2.8 kohm, 230mA, 4.5mm x 3.2mm x 2.8mm, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723113-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER282NCopy
Order Code4723115
Product RangeIFLN-1812CZ Series
Your Part Number
465 In Stock
Need more?
465 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.540 (CNY9.6502) |
| 10+ | CNY7.210 (CNY8.1473) |
| 50+ | CNY6.560 (CNY7.4128) |
| 100+ | CNY5.120 (CNY5.7856) |
| 200+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.460 (CNY5.0398) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.54 (CNY9.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1812CZER282NCopy
Order Code4723115
Product RangeIFLN-1812CZ Series
Technical Datasheet
DC Current Rating230mA
Inductance51µH
DC Resistance Max1ohm
Product RangeIFLN-1812CZ Series
Impedance2.8kohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
230mA
DC Resistance Max
1ohm
Impedance
2.8kohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance
51µH
Product Range
IFLN-1812CZ Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000183
