Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY IFLN1210BEER262N Common Mode Choke, 51µH, 2.6 kohm, 200mA, 3.2mm x 2.5mm x 2.5mm, 1210 [3225 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723113-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER262NCopy
Manufacturer Standard Lead Time29 weeks
Order Code4723118
Product RangeIFLN-1210BE Series
Your Part Number
1,970 In Stock
Need more?
1,970 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.010 (CNY9.0513) |
| 50+ | CNY6.160 (CNY6.9608) |
| 250+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.890 (CNY5.5257) |
| 1000+ | CNY4.630 (CNY5.2319) |
| 2000+ | CNY4.370 (CNY4.9381) |
Price for:Each
Minimum: 5
Multiple: 5
CNY40.05 (CNY45.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFLN1210BEER262NCopy
Manufacturer Standard Lead Time29 weeks
Order Code4723118
Product RangeIFLN-1210BE Series
Technical Datasheet
DC Current Rating200mA
Inductance51µH
DC Resistance Max0.7ohm
Product RangeIFLN-1210BE Series
Impedance2.6kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.7ohm
Impedance
2.6kohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
51µH
Product Range
IFLN-1210BE Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
