Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER102MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4572801
Product RangeIFDC-5050HZ Series
Your Part Number
203 In Stock
Need more?
203 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.720 (CNY6.4636) |
| 10+ | CNY4.720 (CNY5.3336) |
| 50+ | CNY4.300 (CNY4.859) |
| 100+ | CNY3.880 (CNY4.3844) |
| 200+ | CNY3.630 (CNY4.1019) |
| 500+ | CNY3.380 (CNY3.8194) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.72 (CNY6.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIFDC5050HZER102MCopy
Manufacturer Standard Lead Time26 weeks
Order Code4572801
Product RangeIFDC-5050HZ Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)900mA
Inductor ConstructionShielded
Saturation Current (Isat)0.9mA
Product RangeIFDC-5050HZ Series
Inductor Case / Package-
DC Resistance Max1.82ohm
Inductance Tolerance± 20%
Product Length12.3mm
Product Width12.3mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
IFDC-5050HZ Series
DC Resistance Max
1.82ohm
Product Length
12.3mm
Product Height
8mm
RMS Current (Irms)
900mA
Saturation Current (Isat)
0.9mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
