Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ICM6050ER301N Common Mode Choke, 300 ohm, 14A, 15mm x 13mm x 6mm, 6050 [1513 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723136-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoICM6050ER301NCopy
Manufacturer Standard Lead Time34 weeks
Order Code4723136
Product RangeICM6050 Series
Your Part Number
443 In Stock
Need more?
443 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.500 (CNY38.985) |
| 10+ | CNY28.410 (CNY32.1033) |
| 50+ | CNY24.760 (CNY27.9788) |
| 100+ | CNY23.380 (CNY26.4194) |
| 200+ | CNY22.890 (CNY25.8657) |
| 500+ | CNY22.400 (CNY25.312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.50 (CNY38.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM6050ER301NCopy
Manufacturer Standard Lead Time34 weeks
Order Code4723136
Product RangeICM6050 Series
Technical Datasheet
DC Current Rating14A
Inductance-
DC Resistance Max3500µohm
Product RangeICM6050 Series
Impedance300ohm
Inductor Case / Package6050 [1513 Metric]
Product Length15mm
Product Width13mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
14A
DC Resistance Max
3500µohm
Impedance
300ohm
Product Length
15mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM6050 Series
Inductor Case / Package
6050 [1513 Metric]
Product Width
13mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003558
