Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ICM5050ER701N Common Mode Choke, 700 ohm, 9A, 12mm x 11mm x 6mm, 5050 [1211 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723139-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoICM5050ER701NCopy
Manufacturer Standard Lead Time29 weeks
Order Code4723140
Product RangeICM5050 Series
Your Part Number
483 In Stock
Need more?
483 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.520 (CNY28.8376) |
| 10+ | CNY21.020 (CNY23.7526) |
| 50+ | CNY18.360 (CNY20.7468) |
| 100+ | CNY17.300 (CNY19.549) |
| 200+ | CNY16.190 (CNY18.2947) |
| 500+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.52 (CNY28.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM5050ER701NCopy
Manufacturer Standard Lead Time29 weeks
Order Code4723140
Product RangeICM5050 Series
Technical Datasheet
DC Current Rating9A
Inductance-
DC Resistance Max5000µohm
Product RangeICM5050 Series
Impedance700ohm
Inductor Case / Package5050 [1211 Metric]
Product Length12mm
Product Width11mm
Product Height6mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
9A
DC Resistance Max
5000µohm
Impedance
700ohm
Product Length
12mm
Product Height
6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM5050 Series
Inductor Case / Package
5050 [1211 Metric]
Product Width
11mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00264
