Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ICM2020ER301R Common Mode Choke, 300 ohm, 4.8A, 5.5mm x 5.5mm x 3.5mm, 2020 [5050 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723143-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoICM2020ER301RCopy
Manufacturer Standard Lead Time29 weeks
Order Code4723145
Product RangeICM2020 Series
Your Part Number
1,478 In Stock
Need more?
1,478 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.870 (CNY15.6731) |
| 50+ | CNY9.990 (CNY11.2887) |
| 100+ | CNY9.460 (CNY10.6898) |
| 250+ | CNY8.690 (CNY9.8197) |
| 500+ | CNY8.310 (CNY9.3903) |
| 1500+ | CNY7.270 (CNY8.2151) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.87 (CNY15.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM2020ER301RCopy
Manufacturer Standard Lead Time29 weeks
Order Code4723145
Product RangeICM2020 Series
Technical Datasheet
DC Current Rating4.8A
Inductance-
DC Resistance Max7500µohm
Product RangeICM2020 Series
Impedance300ohm
Inductor Case / Package2020 [5050 Metric]
Product Length5.5mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4.8A
DC Resistance Max
7500µohm
Impedance
300ohm
Product Length
5.5mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM2020 Series
Inductor Case / Package
2020 [5050 Metric]
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
