Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ICM2020ER102RA Common Mode Choke, 1 kohm, 3A, 5.5mm x 5.5mm x 3.5mm, 2020 [5050 Metric], AEC-Q200](https://www.element14.cn/productimages/standard/en_GB/4723150-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoICM2020ER102RACopy
Manufacturer Standard Lead Time33 weeks
Order Code4723154
Product RangeICM2020-A Series
Your Part Number
1,449 In Stock
Need more?
1,449 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.260 (CNY17.2438) |
| 50+ | CNY12.360 (CNY13.9668) |
| 100+ | CNY10.840 (CNY12.2492) |
| 250+ | CNY10.130 (CNY11.4469) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1500+ | CNY8.820 (CNY9.9666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.26 (CNY17.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM2020ER102RACopy
Manufacturer Standard Lead Time33 weeks
Order Code4723154
Product RangeICM2020-A Series
Technical Datasheet
DC Current Rating3A
Inductance-
DC Resistance Max0.02ohm
Product RangeICM2020-A Series
Impedance1kohm
Inductor Case / Package2020 [5050 Metric]
Product Length5.5mm
Product Width5.5mm
Product Height3.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
3A
DC Resistance Max
0.02ohm
Impedance
1kohm
Product Length
5.5mm
Product Height
3.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM2020-A Series
Inductor Case / Package
2020 [5050 Metric]
Product Width
5.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308
