Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ICM1812ER801V Common Mode Choke, 800 ohm, 1A, 4.5mm x 3.2mm x 2.8mm, 1812 [4532 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723129-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoICM1812ER801VCopy
Manufacturer Standard Lead Time29 weeks
Order Code4723135
Product RangeICM1812 Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.030 (CNY6.8139) |
| 10+ | CNY4.960 (CNY5.6048) |
| 50+ | CNY4.320 (CNY4.8816) |
| 100+ | CNY4.080 (CNY4.6104) |
| 200+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.550 (CNY4.0115) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.03 (CNY6.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM1812ER801VCopy
Manufacturer Standard Lead Time29 weeks
Order Code4723135
Product RangeICM1812 Series
Technical Datasheet
DC Current Rating1A
Inductance-
DC Resistance Max0.24ohm
Product RangeICM1812 Series
Impedance800ohm
Inductor Case / Package1812 [4532 Metric]
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.24ohm
Impedance
800ohm
Product Length
4.5mm
Product Height
2.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM1812 Series
Inductor Case / Package
1812 [4532 Metric]
Product Width
3.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000177
