Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY ICM0603ER900V Common Mode Choke, 90 ohm, 500mA, 1.6mm x 0.85mm x 1.1mm, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/4723123-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoICM0603ER900VCopy
Manufacturer Standard Lead Time32 weeks
Order Code4723125
Product RangeICM0603 Series
Your Part Number
2,600 In Stock
Need more?
2,600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.750 (CNY4.2375) |
| 50+ | CNY3.570 (CNY4.0341) |
| 250+ | CNY2.520 (CNY2.8476) |
| 500+ | CNY2.300 (CNY2.599) |
| 1500+ | CNY2.070 (CNY2.3391) |
| 3000+ | CNY1.920 (CNY2.1696) |
Price for:Each
Minimum: 5
Multiple: 5
CNY18.75 (CNY21.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoICM0603ER900VCopy
Manufacturer Standard Lead Time32 weeks
Order Code4723125
Product RangeICM0603 Series
Technical Datasheet
DC Current Rating500mA
Inductance-
DC Resistance Max0.145ohm
Product RangeICM0603 Series
Impedance90ohm
Inductor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Product Height1.1mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.145ohm
Impedance
90ohm
Product Length
1.6mm
Product Height
1.1mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ICM0603 Series
Inductor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
