Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHVR2500001204JA100Copy
Manufacturer Standard Lead Time21 weeks
Order Code9477152
Product RangeHVR25 Series
Your Part Number
3,170 In Stock
Need more?
225 Next business day delivery available(Shanghai stock)
2,945 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.940 (CNY2.1922) |
| 50+ | CNY0.927 (CNY1.0475) |
| 100+ | CNY0.817 (CNY0.9232) |
| 250+ | CNY0.708 (CNY0.800) |
| 500+ | CNY0.631 (CNY0.713) |
| 1000+ | CNY0.522 (CNY0.5899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.94 (CNY2.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHVR2500001204JA100Copy
Manufacturer Standard Lead Time21 weeks
Order Code9477152
Product RangeHVR25 Series
Technical Datasheet
Resistance1.2Mohm
Product RangeHVR25 Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating1.6kV
Resistor TechnologyMetal Film
Temperature Coefficient± 250ppm/°C
Resistor TypeHigh Voltage
Product Diameter2.5mm
Product Length7.5mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The HVR25 series from Vishay are high ohmic, high voltage metal film leaded resistors. A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer which provides electrical, mechanical and climatic protection. Typical applications include power supplies, electronic ballast, white goods and television.
- Resistance range includes E24, E96 decade values from 100Kohm to 10Mohm
- 0.25W rated dissipation
- ±5%, ±1% resistance tolerances
- Temperature coefficient of 200ppm/K
- 55/155/56 climatic category
- Small size
- High pulse loading (up to 10KV) capability
- Maximum permissible voltage (Umax) is 1600VDC, 1150Vrms
- High voltage resistor
Technical Specifications
Resistance
1.2Mohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Voltage
Product Length
7.5mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
HVR25 Series
Resistance Tolerance
± 5%
Voltage Rating
1.6kV
Temperature Coefficient
± 250ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for HVR2500001204JA100
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
