10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.110 | CNY13.11 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.110 (CNY14.8143) |
| 50+ | CNY6.990 (CNY7.8987) |
| 100+ | CNY6.450 (CNY7.2885) |
| 250+ | CNY6.000 (CNY6.780) |
| 500+ | CNY5.550 (CNY6.2715) |
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.260 (CNY5.9438) |
| 5000+ | CNY4.720 (CNY5.3336) |
| 10000+ | CNY4.640 (CNY5.2432) |
Product Information
Product Overview
The Vishay HV high voltage series are surface mount multilayer ceramic chip capacitors with X7R dielectric. The capacitance range includes 180pF to 15nF. These multilayer ceramic chip capacitors are used for high voltage applications. They have excellent reliability and thermal shock performance. These capacitors can be used as include input filter capacitors, output filter capacitors, snubber capacitors to reduce MOSFET voltage spikes and filtering for switching power supplies.
- High voltage breakdown compared to standard design
- High reliable serial electrode design
- Protective surface coating may be required to prevent surface arcing
- Wet build process and Ni barrier 100% tin plated matte finish
- Reliable noble metal electrode (NME) system
- EIA 1812, 1825, 2220, 2225 case sizes available
- Available with 3000VDC, 4000VDC and 5000VDC voltages
- Temperature coefficient of capacitance (TCC) is ±15% from -55°C to +125°C with 0 VDC applied
- Available with ±5%, ±10% and ±20% capacitance tolerance
- Operating temperature range from -55°C to +125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
1000pF
1812 [4532 Metric]
X7R
4.58mm
Wraparound
125°C
-
3kV
± 10%
HV Series
3.2mm
-55°C
-
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for HV1812Y102KXHATHV
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

![VISHAY HV1812Y102KXHATHV SMD Multilayer Ceramic Capacitor, 1000 pF, 3 kV, 1812 [4532 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)