Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.790 | CNY63.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.790 (CNY14.4527) |
| 50+ | CNY9.580 (CNY10.8254) |
| 250+ | CNY8.520 (CNY9.6276) |
| 500+ | CNY8.340 (CNY9.4242) |
| 1000+ | CNY7.720 (CNY8.7236) |
| 2000+ | CNY6.550 (CNY7.4015) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHV1808Y151KX6ATHVCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3365899RL
Cut Tape3365899
Product RangeHV Series
Technical Datasheet
Capacitance150pF
Voltage(DC)6kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeHV Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
150pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
6kV
Capacitance Tolerance
± 10%
Product Range
HV Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![VISHAY HV1808Y151KX6ATHV SMD Multilayer Ceramic Capacitor, 150 pF, 6 kV, 1808 [4520 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/2133989-40.jpg)