Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoHCE103MBCDJ0KR
Order Code3289378
Product RangeHCE Series
Your Part Number
2,079 In Stock
Need more?
2079 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY36.940 (CNY41.7422) |
| 50+ | CNY22.470 (CNY25.3911) |
| 250+ | CNY19.350 (CNY21.8655) |
| 500+ | CNY19.050 (CNY21.5265) |
| 1000+ | CNY18.750 (CNY21.1875) |
| 2400+ | CNY18.060 (CNY20.4078) |
Price for:Each
Minimum: 5
Multiple: 5
CNY184.70 (CNY208.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoHCE103MBCDJ0KR
Order Code3289378
Product RangeHCE Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeHCE Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
HCE Series
Operating Temperature Max
85°C
Voltage(DC)
3kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
