Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoGBU6B-E3/51Copy
Manufacturer Standard Lead Time22 weeks
Order Code9549480
Your Part Number
796 In Stock
Need more?
796 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.010 (CNY24.8713) |
| 10+ | CNY14.230 (CNY16.0799) |
| 100+ | CNY8.600 (CNY9.718) |
| 500+ | CNY7.870 (CNY8.8931) |
| 1000+ | CNY7.320 (CNY8.2716) |
| 5000+ | CNY6.760 (CNY7.6388) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.01 (CNY24.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoGBU6B-E3/51Copy
Manufacturer Standard Lead Time22 weeks
Order Code9549480
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage100V
Average Forward Current6A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current175A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The GBU6B-E3/45 is a 4-pin single-phase glass passivated Bridge Rectifier Diode with high surge current capability. It is used in general purpose AC/DC bridge full wave rectification for monitor, TV, printer, adapter, audio equipment and home appliances applications.
- UL94V-0 Flammability rating
- Ideal for printed circuit board
- 1500VRMS High case dielectric strength
- Solder dip 275°C maximum 10s, per JESD 22-B106
- 70V Maximum RMS bridge input voltage
- -55 to 150°C Operating junction temperature range
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
6A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
100V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
175A
Product Range
-
Technical Docs (2)
Alternatives for GBU6B-E3/51
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005416
